EMERSON – AVENTICS AP/ST Actuator Tool
- RS Stock No.:
- 777-266
- Mfr. Part No.:
- R412012738
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP1,725.85
(exc. VAT)
PHP1,932.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,725.85 |
*price indicative
- RS Stock No.:
- 777-266
- Mfr. Part No.:
- R412012738
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | Actuator Tool | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Push Button Switch | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type Actuator Tool | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Push Button Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS highly efficient valve designed for pneumatic applications, delivering reliable operation and robust performance under varying conditions while managing compressed Air effectively.
Operating pressure ranges from -0.95 to 10 bar, ensuring versatility in various applications
Nominal flow rate is up to 280 l/min, facilitating Rapid Air movement
Sealing principle employed is metal/metal, providing enhanced durability and reliability
Ambient and medium temperatures can vary from -15 to 80 °C, ensuring operational flexibility
