EMERSON – AVENTICS AP/ST
- RS Stock No.:
- 777-272
- Mfr. Part No.:
- R412012744
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP2,107.31
(exc. VAT)
PHP2,360.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 7 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,107.31 |
*price indicative
- RS Stock No.:
- 777-272
- Mfr. Part No.:
- R412012744
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Rotary Switch | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Rotary Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS pneumatic valve is designed for exceptional control in fluid applications, boasting robust construction for demanding environments and an efficient design that ensures optimal performance in various automated systems.
Operates effectively within -15 to 80 °C ambient temperature range
Compatible with compressed air, featuring a maximum particle size of 5 μm
Ensures metal-to-metal sealing for reliable operation and reduced leakage
Integrates seamlessly with existing systems via ISO 15217 electrical connection
Related links
- EMERSON – AVENTICS AP/ST
- EMERSON – AVENTICS AP/ST Actuator Tool
- EMERSON – AVENTICS AP/ST Actuator Part
- EMERSON – AVENTICS Lever Directional Control Valve AP Series, G G 1/4
- EMERSON – AVENTICS TC15
- EMERSON – AVENTICS Directional Control Valve AP Series, Metric M5
- EMERSON – AVENTICS TC08
- EMERSON – AVENTICS R432
