EMERSON – AVENTICS AP/ST Actuator Part
- RS Stock No.:
- 777-446
- Mfr. Part No.:
- R422002219
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP1,771.01
(exc. VAT)
PHP1,983.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,771.01 |
*price indicative
- RS Stock No.:
- 777-446
- Mfr. Part No.:
- R422002219
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | Actuator Part | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Actuator Controller | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type Actuator Part | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Actuator Controller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS valve delivers precise control and operation in pneumatic systems, utilising a robust design tailored for various applications, ensuring reliability and efficiency under diverse conditions.
Operates in a wide ambient temperature range of -15 to 80 °C
Utilises a spool valve design for effective flow control
Compatible with a maximum working pressure of 10 bar
Manufactured with stainless steel, ensuring durability and resistance to wear
Related links
- EMERSON – AVENTICS AP/ST Actuator Tool
- EMERSON – AVENTICS AP/ST
- EMERSON – AVENTICS Lever Directional Control Valve AP Series, G G 1/4
- SMC VM100 Actuator Part Ensuring Operational Efficiency It Seamlessly Integrates
- SMC VM100 Actuator Part Designed To Enhance Efficiency and Reliability In Various Industrial Applications, VM-33C
- SMC VM100 Actuator Part The SMC VM actuator parts include spare Components For The VM800 Series, VM-34AR
- SMC VM100 Actuator Part This Innovative Product Boasts Enhanced Flow Characteristics While Maintaining An Impressive
- EMERSON – AVENTICS TC15
