SMC VM100 Actuator Part This Innovative Product Boasts Enhanced Flow Characteristics While Maintaining An Impressive
- RS Stock No.:
- 457-110
- Mfr. Part No.:
- VM-05B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,566.39
(exc. VAT)
PHP1,754.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,566.39 |
*price indicative
- RS Stock No.:
- 457-110
- Mfr. Part No.:
- VM-05B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Actuator Part | |
| Series | VM100 | |
| For Use With | This Innovative Product Boasts Enhanced Flow Characteristics While Maintaining An Impressive Level Of Energy Efficiency, Combining Precision and Reliability In A Compact Form Factor Ideal For Automation and Control Processes, Designed To Cater To The Demands Of Modern Industrial Applications | |
| Standards/Approvals | RoHS | |
| Model Number | VM-05B | |
| Product Type | Port Plug | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Actuator Part | ||
Series VM100 | ||
For Use With This Innovative Product Boasts Enhanced Flow Characteristics While Maintaining An Impressive Level Of Energy Efficiency, Combining Precision and Reliability In A Compact Form Factor Ideal For Automation and Control Processes, Designed To Cater To The Demands Of Modern Industrial Applications | ||
Standards/Approvals RoHS | ||
Model Number VM-05B | ||
Product Type Port Plug | ||
- COO (Country of Origin):
- JP
The SMC VM series is expertly designed to cater to the demands of modern industrial applications, combining precision and reliability in a compact form factor. Ideal for automation and control processes, this innovative product boasts enhanced flow characteristics while maintaining an impressive level of energy efficiency. Engineered for flexibility, the VM series supports various configurations, allowing seamless integration into existing systems. The lightweight design not only ensures ease of installation but also allows for reduced wear and tear over time, contributing to the overall longevity of the system. With a focus on user-friendly operation and maintenance, the VM series embodies SMC Pneumatics' commitment to quality and performance that drives productivity in any operational environment.
Compact design facilitates space-saving installations
Enhanced flow characteristics boost overall system efficiency
Durable construction ensures long-lasting performance under strenuous conditions
User-friendly configurations simplify replacement and maintenance procedures
Energy-efficient operation contributes to lower operational costs
Flexible configurations accommodate diverse application requirements
Related links
- SMC VM100 Actuator Part Ensuring Operational Efficiency It Seamlessly Integrates
- SMC VM100 Actuator Part Designed To Enhance Efficiency and Reliability In Various Industrial Applications, VM-33C
- SMC VM100 Actuator Part The SMC VM actuator parts include spare Components For The VM800 Series, VM-34AR
- SMC Roller Lever Mechanical Valve VM100 Series Series VM100
- SMC Straight Plunger Mechanical Valve VM100 Series Series VM100
- SMC Straight Plunger Mechanical Valve VM100 Series Series VM100
- SMC Roller Lever Pneumatic Manual Control Valve VM100 Series III B
- SMC Push Button Mechanical Valve VM100 Series III B
