EMERSON – AVENTICS AP/ST Actuator Tool
- RS Stock No.:
- 777-271
- Mfr. Part No.:
- R412012743
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP3,592.83
(exc. VAT)
PHP4,023.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,592.83 |
*price indicative
- RS Stock No.:
- 777-271
- Mfr. Part No.:
- R412012743
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | Actuator Tool | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Switch | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type Actuator Tool | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS 3/2-directional valve featuring a spring return mechanism, designed for efficient flow management within compressed Air systems. Its robust construction ensures reliable operation in various applications.
Maximises flow efficiency with a nominal flow rate of 280 l/min
Operates effectively within a working pressure range of -0.95 to 10 bar
Constructed with stainless steel and elastomers for enhanced durability
Suits ambient temperatures of -15 to 80 °C for versatile usage
