EMERSON – AVENTICS R432
- RS Stock No.:
- 777-648
- Mfr. Part No.:
- R432009166
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP10,278.88
(exc. VAT)
PHP11,512.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,278.88 |
*price indicative
- RS Stock No.:
- 777-648
- Mfr. Part No.:
- R432009166
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | R432 | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | Base Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series R432 | ||
Standards/Approvals ISO 5599-1 | ||
Product Type Base Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The EMERSON – AVENTICS flow control fitting provides reliable regulation of fluid flow in pneumatic systems, facilitating efficient operation and optimal performance of connected devices. This fitting is suitable for various industrial applications, ensuring excellent connectivity and adaptability.
Features a robust design for enhanced durability and extended service life
Temperature range of -20 °F to 176 °F with Buna-N O-ring
Pressure rating up to 265 psi, ensuring reliable performance
Compatible with both inch and metric tubing for versatile installations
