EMERSON – AVENTICS 581
- RS Stock No.:
- 777-309
- Mfr. Part No.:
- 5813001000
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP2,992.94
(exc. VAT)
PHP3,352.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,992.94 |
*price indicative
- RS Stock No.:
- 777-309
- Mfr. Part No.:
- 5813001000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | 581 | |
| Standards/Approvals | ISO1-581 | |
| Product Type | Insert | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series 581 | ||
Standards/Approvals ISO1-581 | ||
Product Type Insert | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS flow control accessory is designed for precise fluid regulation and ensuring efficient flow management in pneumatic systems. It enhances the performance of your installations by controlling fluid flow with utmost reliability and accuracy.
Pressure rating up to 265 psi ensures robust performance under varying conditions
Temperature range of -20 °F to 230 °F accommodates diverse operational environments
Rapid assembly requires fewer turns for tightening, facilitating quicker installations
Reusable design allows for multiple usages without gasket deterioration
