EMERSON – AVENTICS 581
- RS Stock No.:
- 776-827
- Mfr. Part No.:
- 5811001000
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP2,101.32
(exc. VAT)
PHP2,353.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,101.32 |
*price indicative
- RS Stock No.:
- 776-827
- Mfr. Part No.:
- 5811001000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | 581 | |
| Standards/Approvals | ISO1-581 | |
| Product Type | Insert | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series 581 | ||
Standards/Approvals ISO1-581 | ||
Product Type Insert | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS World Thread flow control provides reliable fluid regulation with its precise design, ensuring consistent performance in various applications, enhancing operational efficiency through effective pressure management.
Features a temperature range of -20 °F to 230 °F, suitable for diverse conditions
Constructed using Durable materials like brass with nickel plating for enhanced longevity
Offers a pressure rating of up to 265 psi, ensuring robust performance and safety
Utilises a helical thread design for a reliable seal across multiple fitting types
