EMERSON – AVENTICS 580 End Plate
- RS Stock No.:
- 776-812
- Mfr. Part No.:
- 5801860000
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP2,304.17
(exc. VAT)
PHP2,580.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,304.17 |
*price indicative
- RS Stock No.:
- 776-812
- Mfr. Part No.:
- 5801860000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | End Plate | |
| Series | 580 | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type End Plate | ||
Series 580 | ||
Standards/Approvals ISO 5599-1 | ||
Product Type End Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS flow control device is designed to regulate Air and fluid flow efficiently in various pneumatic applications. Its structured design ensures effective modulation for optimal performance across different operational environments.
Pressure rating up to 265 psi for robust performance
Temperature range from -20 °F to 176 °F with Buna-N O-ring
Quick assembly requiring fewer turns for tightening and sealing
Reusable fittings with reliable sealing via helical thread profile
Related links
- EMERSON – AVENTICS 580 End Plate
- EMERSON – AVENTICS 580
- EMERSON – AVENTICS End Plate Kit for 652 Series
- EMERSON – AVENTICS 1825 series ISO 5599-1 Base Plate
- EMERSON – AVENTICS AS2 series Connection Plate for use with DO30 Pilot Valve
- Festo VMPA Plate VMPA End Plate, 552288
- Festo VMPA VMPA End Plate, 533371
- Festo VMPA VMPA End Plate, 533373
