EMERSON – AVENTICS 580 End Plate
- RS Stock No.:
- 776-815
- Mfr. Part No.:
- 5802510000
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP13,335.44
(exc. VAT)
PHP14,935.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,335.44 |
*price indicative
- RS Stock No.:
- 776-815
- Mfr. Part No.:
- 5802510000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | End Plate | |
| Series | 580 | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type End Plate | ||
Series 580 | ||
Standards/Approvals ISO 5599-1 | ||
Product Type End Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS flow control fitting is designed for precision fluid management in industrial applications. Its robust brass construction ensures reliable performance, while its compatibility with various tube diameters enhances versatility for diverse installations.
Pressure rating of up to 265 psi for reliable operation
Temperature range spanning from -20 °F to 230 °F to effectively withstand varying conditions
Facilitates Rapid assembly with a helical thread profile ensuring a secure seal
Reusable, allowing multiple fittings without degradation of quality
Related links
- EMERSON – AVENTICS 580 End Plate
- EMERSON – AVENTICS 580
- Festo End Plate Kit Valves, 11306
- EMERSON – AVENTICS End Plate Kit for 652 Series
- EMERSON – AVENTICS TC08 series 6 station G Pneumatic Valve, R422000931
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120222
- Festo VMPA Plate VMPA End Plate, 552288
- Festo VMPA VMPA End Plate, 533371
