EMERSON – AVENTICS 580
- RS Stock No.:
- 776-806
- Mfr. Part No.:
- 5801510000
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP10,277.04
(exc. VAT)
PHP11,510.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,277.04 |
*price indicative
- RS Stock No.:
- 776-806
- Mfr. Part No.:
- 5801510000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | 580 | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series 580 | ||
Standards/Approvals ISO 5599-1 | ||
Product Type End Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS flow control is designed for precise regulation of Air flow within pneumatic applications, ensuring optimal performance in various industrial settings. It facilitates efficient control over fluid dynamics, promoting functionality and reliability.
Pressure rating up to 265 psi for robust application performance
Temperature range suitable for -20 °F to 176 °F with Buna-N O-ring
Rapid assembly due to fewer turns required for sealing
Reusable design allows multiple uses without deterioration
Versatile compatibility with various tube diameters from 1/8" to 1/2"
