EMERSON – AVENTICS 580

This image is representative of the product range

Subtotal (1 unit)*

PHP7,302.54

(exc. VAT)

PHP8,178.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,302.54

*price indicative

RS Stock No.:
776-826
Mfr. Part No.:
5804710000
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Series

580

Standards/Approvals

ISO 5599-1

Product Type

Base Plate

RoHS Status: Exempt

COO (Country of Origin):
HU
The EMERSON – AVENTICS flow control provides efficient regulation of fluid flow within systems. It is designed for use with Inch Tube fittings, ensuring versatility and consistent performance across applications.

Pressure rating of up to 265 psi supports robust applications

Temperature range from -20 °F to 176 °F ensures reliable operation in diverse environments

Compatible with various tube diameters from 1/8" to 3/8" for adaptability

Durable construction with materials like brass ensures long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy