EMERSON – AVENTICS 580 End Plate
- RS Stock No.:
- 776-811
- Mfr. Part No.:
- 5801850000
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP4,503.23
(exc. VAT)
PHP5,043.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,503.23 |
*price indicative
- RS Stock No.:
- 776-811
- Mfr. Part No.:
- 5801850000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Sub Type | End Plate | |
| Series | 580 | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Sub Type End Plate | ||
Series 580 | ||
Standards/Approvals ISO 5599-1 | ||
Product Type End Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS flow control fitting is designed for precise control of fluid flow in various applications, ensuring optimal performance and reliability in pneumatic systems. It efficiently manages the flow of Air or fluids to enhance system functionality.
Built with a robust brass release ring for durability and optimal sealing
Pressure rating up to 265 psi ensures reliable performance across applications
Related links
- EMERSON – AVENTICS 580 End Plate
- EMERSON – AVENTICS 580
- Festo End Plate Kit Valves, 11306
- EMERSON – AVENTICS End Plate Kit for 652 Series
- EMERSON – AVENTICS TC08 series 6 station G Pneumatic Valve, R422000931
- EMERSON – AVENTICS CD07 series 2 station G Pneumatic Valve, 3337120222
- EMERSON – AVENTICS 1825 series ISO 5599-1 Base Plate
- Festo VMPA Plate VMPA End Plate, 552288
