EMERSON – AVENTICS TC15
- RS Stock No.:
- 777-208
- Mfr. Part No.:
- 1821332051
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP1,708.54
(exc. VAT)
PHP1,913.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,708.54 |
*price indicative
- RS Stock No.:
- 777-208
- Mfr. Part No.:
- 1821332051
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | TC15 | |
| Product Type | Mounting Clip | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series TC15 | ||
Product Type Mounting Clip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS valve system is a highly efficient solution designed for applications requiring reliable control of compressed air. Its intelligent design facilitates optimal airflow and seamless integration within various pneumatic systems.
Operates efficiently across a wide pressure range from -0.9 to 10 bar
Lightweight and Compact design allows for space-saving installation
Easy integration with electrical connections, supporting various voltages including 12V and 24V
Modular architecture enables expansion with additional valves while ensuring straightforward installation
Related links
- EMERSON – AVENTICS TC15
- EMERSON – AVENTICS TC15, R422000938
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000943
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000942
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000945
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000944
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000946
- EMERSON – AVENTICS Directional Control Valve - 2 x 3/2-Way Electric G TC15 Series 230V
