EMERSON – AVENTICS TC15
- RS Stock No.:
- 777-207
- Mfr. Part No.:
- 1821332050
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP2,182.46
(exc. VAT)
PHP2,444.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,182.46 |
*price indicative
- RS Stock No.:
- 777-207
- Mfr. Part No.:
- 1821332050
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | TC15 | |
| Product Type | Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series TC15 | ||
Product Type Mounting Bracket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS valve system offers a refined solution for pneumatic applications, facilitating the manipulation of Air flow efficiently. This essential component ensures optimal performance across various systems, contributing to enhanced operational efficiency.
Activation ranges from 3 bar to 10 bar for versatile application use
Constructed with a spool valve design to ensure precise control
Compatible with ambient temperatures from -10 °C to 50 °C
Related links
- EMERSON – AVENTICS TC15
- EMERSON – AVENTICS TC15, R422000938
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000943
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000942
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000945
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000944
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000946
- EMERSON – AVENTICS Directional Control Valve - 2 x 3/2-Way Electric G TC15 Series 230V
