EMERSON – AVENTICS TC15, R422000938
- RS Stock No.:
- 776-986
- Mfr. Part No.:
- R422000938
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP7,142.11
(exc. VAT)
PHP7,999.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,142.11 |
*price indicative
- RS Stock No.:
- 776-986
- Mfr. Part No.:
- R422000938
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | TC15 | |
| Model Number | R422000938 | |
| Product Type | Manifold Strip | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series TC15 | ||
Model Number R422000938 | ||
Product Type Manifold Strip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS valve system provides reliable operational control. It is designed for pneumatic applications requiring efficient flow management in a robust and Compact design.
Compact design allows integration into space-constrained environments
Operates effectively within a working pressure range of -0.9 to 10 bar
Supports ambient temperatures between -10 °C and 50 °C
Versatile electrical connections enhance compatibility with various systems
Related links
- EMERSON – AVENTICS TC15
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000943
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000942
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000945
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000944
- EMERSON – AVENTICS TC15 series 2 station G Pneumatic Valve, R422000946
- EMERSON – AVENTICS TC08
- EMERSON – AVENTICS R432
