EMERSON – AVENTICS 8985

Subtotal (1 unit)*

PHP23,913.06

(exc. VAT)

PHP26,782.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,913.06

*price indicative

RS Stock No.:
777-599
Mfr. Part No.:
8985041422
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Series

8985

Standards/Approvals

ISO 5599-1

Product Type

Base Plate

RoHS Status: Exempt

COO (Country of Origin):
DE
The EMERSON – AVENTICS World Thread accessories provide reliable connections for various fittings in pneumatic systems. Designed for optimal performance, these versatile components ensure efficient flow control and enhance system integrity across multiple applications.

Pressure rating up to 265 psi guarantees robust performance

Temperature range from -20 °F to 230 °F accommodates various environments

PTFE gasket ensures a reliable seal between fittings

Extremely versatile design allows for multiple thread types and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy