EMERSON – AVENTICS Series 581 Valves
- RS Stock No.:
- 776-817
- Mfr. Part No.:
- 5802590000
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP16,336.67
(exc. VAT)
PHP18,297.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,336.67 |
*price indicative
- RS Stock No.:
- 776-817
- Mfr. Part No.:
- 5802590000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| For Use With | Series 581 Valves | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
For Use With Series 581 Valves | ||
Standards/Approvals ISO 5599-1 | ||
Product Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS World Thread Flow Control is a brass fitting designed for use with diameter tubes, facilitating smooth fluid regulation within piping systems. It boasts a robust construction ensuring durability and efficient flow management.
Pressure rating up to 265 psi for reliable performance
Temperature range of -20 °F to 176 °F with Buna-N O-ring
Versatile design accommodates multiple tube sizes from 1/8" to 3/8"
Quick assembly requires fewer turns for installation
Related links
- EMERSON – AVENTICS Series 581 Valves
- EMERSON – AVENTICS Directional Control Valve - 5/2 Bistable Electric 581 Series
- EMERSON – AVENTICS Directional Control Valve - 5/2 Bistable Electric 581 Series 24V
- EMERSON – AVENTICS Pneumatic Control Valve - Electric 581 Series
- EMERSON – AVENTICS Pneumatic Solenoid Valve - 5/2 Monostable Solenoid G 581 Series
- EMERSON – AVENTICS Directional Control Valve - Pneumatic ISO 5599-1 581 Series
- EMERSON – AVENTICS Directional Control Valve - 5/3 Way Electric 581 Series
- EMERSON – AVENTICS Directional Control Valve - 5/2 Monostable Electric 581 Series
