EMERSON – AVENTICS Series 581 Valves
- RS Stock No.:
- 776-807
- Mfr. Part No.:
- 5801590000
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP13,848.09
(exc. VAT)
PHP15,509.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,848.09 |
*price indicative
- RS Stock No.:
- 776-807
- Mfr. Part No.:
- 5801590000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| For Use With | Series 581 Valves | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
For Use With Series 581 Valves | ||
Standards/Approvals ISO 5599-1 | ||
Product Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS flow control device is designed to manage fluid flow efficiently. Its versatile connection options enhance integration in various systems while maintaining optimal pressure delivery for reliable performance.
Provides a maximum working pressure of 265 psi for robust applications
Optimised for temperature ranges from -20 °F to 230 °F, ensuring broad operational flexibility
Quick assembly design reduces installation time and enhances usability
Durable materials such as brass and stainless steel ensure long-lasting reliability and performance
Related links
- EMERSON – AVENTICS Series 581 Valves
- EMERSON – AVENTICS Directional Control Valve - 5/2 Bistable Electric 581 Series
- EMERSON – AVENTICS Directional Control Valve - 5/2 Bistable Electric 581 Series 24V
- EMERSON – AVENTICS Pneumatic Control Valve - Electric 581 Series
- EMERSON – AVENTICS Directional Control Valve - 5/3 Way Electric 581 Series
- EMERSON – AVENTICS Directional Control Valve - 5/2 Monostable Electric 581 Series
- EMERSON – AVENTICS Directional Control Valve - 5/3 Way Electric 581 Series 24V
- EMERSON – AVENTICS Directional Control Valve - 5/2 Monostable Electric 581 Series 24V
