EMERSON – AVENTICS 581, 5801870000
- RS Stock No.:
- 776-813
- Mfr. Part No.:
- 5801870000
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP3,311.04
(exc. VAT)
PHP3,708.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,311.04 |
*price indicative
- RS Stock No.:
- 776-813
- Mfr. Part No.:
- 5801870000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | 581 | |
| Model Number | 5801870000 | |
| Standards/Approvals | ISO 5599-1 | |
| Product Type | Blanking Plate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series 581 | ||
Model Number 5801870000 | ||
Standards/Approvals ISO 5599-1 | ||
Product Type Blanking Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS flow control is a reliable component designed for efficient control of fluid flow in various applications. Its robust construction ensures durability while facilitating optimal performance in demanding environments.
Pressure rating of 265 psi ensures reliable operation under high-stress conditions
Temperature range from -20 °F to 230 °F accommodates diverse applications
Versatile design allows compatibility with multiple tubing dimensions
Quick assembly reduces installation time and effort
