EMERSON – AVENTICS AP/ST
- RS Stock No.:
- 777-273
- Mfr. Part No.:
- R412012745
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP1,858.09
(exc. VAT)
PHP2,081.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,858.09 |
*price indicative
- RS Stock No.:
- 777-273
- Mfr. Part No.:
- R412012745
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Series | AP/ST | |
| Standards/Approvals | EN ISO 13850 | |
| Product Type | Rotary Switch | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Series AP/ST | ||
Standards/Approvals EN ISO 13850 | ||
Product Type Rotary Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The EMERSON – AVENTICS valve connector is a specialised component designed for seamless integration in applications requiring reliable electrical connections. It ensures optimal operation in demanding environments while providing Durable performance.
Protection class IP65 for reliable performance in various environments
Compatible with ISO 15217, ensuring standardised connection compatibility
Ambient temperature range of -40 to 90 °C, addressing extreme conditions
Mounting is secured with a tightening torque of 0.4 Nm for stability
