EMERSON – AVENTICS 580

This image is representative of the product range

Subtotal (1 unit)*

PHP3,964.76

(exc. VAT)

PHP4,440.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,964.76

*price indicative

RS Stock No.:
776-818
Mfr. Part No.:
5802700000
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Series

580

Standards/Approvals

ISO 5599-1

Product Type

Base Plate

RoHS Status: Exempt

COO (Country of Origin):
HU
The EMERSON – AVENTICS World Thread fittings provide a robust solution for connecting various tube types securely. Designed for high-pressure systems, they ensure an effective seal and quick assembly, reducing installation time and enhancing reliability.

Pressure rating up to 265 psi ensures safe operation in demanding conditions

Reusable fittings for multiple applications without degrading Seals extend product life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy