Festo Pneumatic Guided Cylinder - 8103429 16mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 351-559
- Mfr. Part No.:
- DGTZ-GF-16-30-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP36,305.80
(exc. VAT)
PHP40,662.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,305.80 |
*price indicative
- RS Stock No.:
- 351-559
- Mfr. Part No.:
- DGTZ-GF-16-30-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Weight | 475g | |
| Height | 18mm | |
| Width | 56mm | |
| Stroke Length | 30mm | |
| Length | 79mm | |
| Model Number | 8103429 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Weight 475g | ||
Height 18mm | ||
Width 56mm | ||
Stroke Length 30mm | ||
Length 79mm | ||
Model Number 8103429 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder sets a new standard in pneumatic systems, offering exceptional performance and reliability. Designed for precision and versatility, it features a stroke length of 30 mm and a piston diameter of 16 mm, all packaged within a lightweight structure. The device operates in a double-acting mode, ensuring efficient and smooth motion for various applications. With adjustable end-position capabilities and an ambient temperature range of -10 °C to 80 °C, this actuator is built to withstand varying conditions while maintaining optimal functionality. The advanced cushioning system comprises elastic rings at both ends, effectively reducing impact energy and prolonging service life. Whether you're looking to enhance automation processes or ensure precise movements, this actuator will exceed expectations.
Double acting operation provides effective control over the actuating motion
Lightweight design enhances installation flexibility and reduces overall system load
Adjustable end position range allows for customisation to specific application requirements
Elastic cushioning rings minimise wear and tear ensuring longevity in use
Corrosion resistant materials support durability in challenging environments
Cleanroom compatible construction meets stringent industry standards
Proximity switch compatibility simplifies position detection in automated systems
Related links
- Festo Pneumatic Guided Cylinder - 8100572 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103499 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103469 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103515 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
