Festo Pneumatic Guided Cylinder - 8103499 10mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 344-273
- Mfr. Part No.:
- DGTZ-GF-10-30-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP31,872.54
(exc. VAT)
PHP35,697.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,872.54 |
*price indicative
- RS Stock No.:
- 344-273
- Mfr. Part No.:
- DGTZ-GF-10-30-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Width | 44mm | |
| Weight | 274.5g | |
| Height | 15mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Length | 60mm | |
| Stroke Length | 30mm | |
| Model Number | 8103499 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Width 44mm | ||
Weight 274.5g | ||
Height 15mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Length 60mm | ||
Stroke Length 30mm | ||
Model Number 8103499 | ||
- COO (Country of Origin):
- CN
The Festo twin cylinder is engineered to excel in dynamic environments, offering reliability and precision in operation. Designed for versatility, it boasts an adjustable end-position range that enhances its adaptability across various tasks. The robust construction features premium materials, ensuring durability while delivering a powerful double-acting function. With excellent cushioning and a plain-bearing guide, this cylinder provides a smooth and controlled motion, making it an ideal choice for demanding applications.
Combines precision engineering with a compact design
Incorporates elastic cushioning rings for enhanced operation safety
Offers the flexibility of various mounting positions to suit your setup
Utilizes high-alloy stainless steel for the piston rod which ensuring longevity
Includes proximity switch position detection for accurate feedback
Adheres to cleanroom standards making it suitable for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8100556 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103469 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103515 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103429 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103500 10mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
