Festo Pneumatic Guided Cylinder - 8103489 20mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 351-564
- Mfr. Part No.:
- DGTZ-GF-20-30-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP39,631.49
(exc. VAT)
PHP44,387.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,631.49 |
*price indicative
- RS Stock No.:
- 351-564
- Mfr. Part No.:
- DGTZ-GF-20-30-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 62mm | |
| Standards/Approvals | VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Height | 23mm | |
| Weight | 745g | |
| Stroke Length | 30mm | |
| Length | 86.5mm | |
| Model Number | 8103489 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 62mm | ||
Standards/Approvals VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Height 23mm | ||
Weight 745g | ||
Stroke Length 30mm | ||
Length 86.5mm | ||
Model Number 8103489 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is engineered to deliver precision and reliability in various industrial applications. With its robust design and advanced features, the actuator ensures optimal performance under diverse operating conditions. The dual drive unit configuration enhances its operational versatility, while elastic cushioning rings effectively mitigate mechanical stress during movement. Specifically crafted for compatibility with standardised compressed air systems, this product supports a wide range of pressure settings, making it ideal for diverse tasks in automation and control systems. Its lightweight construction combined with a high load capacity further elevates its utility, allowing for seamless integration into existing setups, ensuring that productivity is maximised without compromising on quality or efficiency.
Designed with a double acting mode for optimal efficiency
Features a plain bearing guide for smooth operation
A versatile mounting position enables flexible installation
Cleanroom compliant ensuring suitability for sensitive environments
Constructed from robust RoHS compliant materials for durability
Ambitious operating temperature range supports various applications
Related links
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103487 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103490 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103492 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103491 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103493 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
