Festo Pneumatic Guided Cylinder - 8103493 20mm Bore, DGTZ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 351-561
- Mfr. Part No.:
- DGTZ-GF-20-100-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP48,362.09
(exc. VAT)
PHP54,165.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,362.09 |
*price indicative
- RS Stock No.:
- 351-561
- Mfr. Part No.:
- DGTZ-GF-20-100-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 62mm | |
| Height | 23mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Weight | 1.09kg | |
| Length | 86.5mm | |
| Stroke Length | 100mm | |
| Model Number | 8103493 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 62mm | ||
Height 23mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Weight 1.09kg | ||
Length 86.5mm | ||
Stroke Length 100mm | ||
Model Number 8103493 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is designed to meet demanding industrial needs with precision and reliability. This double-acting actuator showcases exceptional performance with its adjustable end-position range and high force output, making it a versatile choice for diverse applications. Tailored for a variety of environments, including those requiring clean room certification, this unit ensures consistent operation with minimal maintenance while offering a host of features to enhance operational efficiency. Engineered from durable materials, it is well-suited for the rigours of industrial use while providing options for lubrication to meet specific operational requirements.
Twin cylinder design maximises efficiency and performance
Double acting operation ensures quick and responsive action
Adjustable end position range allows for tailored setups
Proximity switch compatibility enables accurate position detection
Durable construction guarantees longevity in challenging conditions
Corrosion resistant elements enhance reliability in various environments
Compact pneumatic connection simplifies installation
Low maintenance requirements reduce operational costs
Related links
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103463 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103519 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100616 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103487 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103490 20mm Bore 40 mm Double Acting Acting
