Festo Pneumatic Guided Cylinder - 8103433 16mm Bore, DGTZ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 351-556
- Mfr. Part No.:
- DGTZ-GF-16-100-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP43,096.15
(exc. VAT)
PHP48,267.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,096.15 |
*price indicative
- RS Stock No.:
- 351-556
- Mfr. Part No.:
- DGTZ-GF-16-100-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 56mm | |
| Weight | 720g | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Height | 18mm | |
| Length | 79mm | |
| Stroke Length | 100mm | |
| Model Number | 8103433 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 56mm | ||
Weight 720g | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Height 18mm | ||
Length 79mm | ||
Stroke Length 100mm | ||
Model Number 8103433 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder combines precision engineering with versatile functionality, optimally designed for a range of applications. This robust pneumatic actuator features a double-acting mechanism that ensures reliable performance across various settings, further enhanced by its low weight and manageable size. Constructed from high-quality materials, including an anodised aluminium alloy and high-alloy stainless steel, this product is built to endure and perform under varied conditions. With a cushioning system that utilises elastic rings, this actuator promises dependable operation in demanding environments while maintaining a streamlined design for efficient installation and configuration.
Robust construction ensures longevity and durability
Low weight improves ease of handling and installation
Double acting mechanism offers efficient bidirectional motion
Proximity switch compatibility aids in advanced position detection
Elastic cushioning helps reduce impact energy in end positions
RoHS compliant materials align with environmental standards
Ambient temperature range allows for versatile operational use
Related links
- Festo Pneumatic Guided Cylinder - 8100579 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103431 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103432 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103427 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103429 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103493 20mm Bore 100 mm Double Acting Acting
