Festo Pneumatic Guided Cylinder - 8103431 16mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-044
- Mfr. Part No.:
- DGTZ-GF-16-50-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP38,247.06
(exc. VAT)
PHP42,836.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,247.06 |
*price indicative
- RS Stock No.:
- 342-044
- Mfr. Part No.:
- DGTZ-GF-16-50-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Width | 56mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | |
| Weight | 545g | |
| Height | 18mm | |
| Stroke Length | 50mm | |
| Length | 79mm | |
| Model Number | 8103431 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Width 56mm | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | ||
Weight 545g | ||
Height 18mm | ||
Stroke Length 50mm | ||
Length 79mm | ||
Model Number 8103431 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder design of this precision actuator provides both reliability and versatility for a variety of automated processes. With features such as adjustable end-position range and elastic cushioning, it is engineered for optimal performance. The double-acting mode ensures smooth operation in both directions, while the high-quality materials used in its construction ensure durability and compliance with stringent industry standards. Capable of operating at a wide range of pressures and temperatures, this actuator is an excellent choice for those needing a robust solution for their motion control needs.
Stroke length is adjustable to suit specific applications
Constructed from RoHS compliant materials for environmental safety
Utilises a plain bearing guide for enhanced stability
Designed for dual operating modes to maximise functionality
Compatible with proximity detection for precise positioning
Related links
- Festo Pneumatic Guided Cylinder - 8100574 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103432 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103427 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103429 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
