Festo Pneumatic Guided Cylinder - 8100574 16mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-353
- Mfr. Part No.:
- DGTZ-GF-16-50-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP27,298.32
(exc. VAT)
PHP30,574.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,298.32 |
*price indicative
- RS Stock No.:
- 342-353
- Mfr. Part No.:
- DGTZ-GF-16-50-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 370g | |
| Height | 18mm | |
| Width | 56mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Stroke Length | 50mm | |
| Length | 79mm | |
| Model Number | 8100574 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 370g | ||
Height 18mm | ||
Width 56mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Stroke Length 50mm | ||
Length 79mm | ||
Model Number 8100574 | ||
- COO (Country of Origin):
- CN
The Festo Advanced twin cylinder pneumatic actuator exemplifies robust engineering, designed to excel in dynamic applications where precision and reliability are paramount. Built with a yoke driven operating mode, it ensures consistent performance across a range of environments. The actuator offers superior cushioning through elastic rings, minimising wear while optimising motion. Its compatibility with proximity switches facilitates efficient position detection, making it an ideal choice for automation projects. Furthermore, with exceptional force output capabilities, this actuator handles even the most demanding tasks with ease.
Stroke length is adjustable allowing for tailored operation
plain bearing guide system enhances durability and smooth movements
Offers a temperature operating range suitable for diverse conditions
Crafted from RoHS compliant materials which ensuring environmental safety
Class 6 cleanroom certification provides assurance for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8103431 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100579 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100573 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100576 16mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100572 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100578 16mm Bore 90 mm Double Acting Acting
