Festo Pneumatic Guided Cylinder - 8100575 16mm Bore, DGTZ Series, 60 mm Double Acting Acting
- RS Stock No.:
- 344-901
- Mfr. Part No.:
- DGTZ-GF-16-60-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,131.02
(exc. VAT)
PHP31,506.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,131.02 |
*price indicative
- RS Stock No.:
- 344-901
- Mfr. Part No.:
- DGTZ-GF-16-60-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, VDMA24364 zone III | |
| Height | 18mm | |
| Weight | 397g | |
| Width | 56mm | |
| Length | 79mm | |
| Stroke Length | 60mm | |
| Model Number | 8100575 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, VDMA24364 zone III | ||
Height 18mm | ||
Weight 397g | ||
Width 56mm | ||
Length 79mm | ||
Stroke Length 60mm | ||
Model Number 8100575 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder pneumatic actuator combines precision and performance for diverse automation tasks. Its advanced design features a 60 mm stroke and a piston diameter of 16 mm, facilitating efficient movement across numerous applications. With double-acting operation and a robust guide, this actuator ensures reliable performance even under challenging conditions. The elastic cushioning at both ends prevents wear and ensures smooth operation, while its corrosion-resistant materials enhance durability. Suitable for a variety of mounting positions, this actuator is engineered to meet stringent industry standards, making it an ideal choice for those seeking reliability and efficiency.
Adjustable end position range enhances operational flexibility
Plain bearing guide ensures consistent movement quality
Lubricated operation capability optimises performance longevity
Lightweight design facilitates easy integration into existing systems
Cleanroom class certification guarantees suitability for sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8100579 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100578 16mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100573 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100574 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100572 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100576 16mm Bore 70 mm Double Acting Acting
