Festo Pneumatic Guided Cylinder - 8100572 16mm Bore, DGTZ Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

PHP27,590.42

(exc. VAT)

PHP30,901.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,590.42

*price indicative

RS Stock No.:
342-043
Mfr. Part No.:
DGTZ-GF-16-30-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Weight

317g

Width

56mm

Height

18mm

Standards/Approvals

VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1

Length

79mm

Stroke Length

30mm

Model Number

8100572

COO (Country of Origin):
CN
The Festo Twin-cylinder actuator is designed for precision and reliability in automated systems. With a compact stroke of 30 mm, it excels in environments requiring nimble movement without sacrificing force. Built from robust materials, it provides excellent corrosion resistance, ensuring longevity and performance even in challenging settings. The double-acting design operates efficiently with minimal effort, suitable for diverse applications that demand both strength and finesse. The cushioning rings at each end ensure reduced impact energy, protecting the system while enhancing operational smoothness. Ideal for both general-purpose automation and specialised uses, this actuator ensures a seamless integration into your machinery.

Offers dual direction operation to maximise efficiency

Comes with an adjustable end position feature for tailored performance

Constructed with RoHS compliant materials for enhanced safety

Machined from anodised aluminium alloy for superior durability

Features cleanroom compatibility, making it ideal for sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy