Festo Pneumatic Guided Cylinder - 8100573 16mm Bore, DGTZ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 344-920
- Mfr. Part No.:
- DGTZ-GF-16-40-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP26,467.65
(exc. VAT)
PHP29,643.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,467.65 |
*price indicative
- RS Stock No.:
- 344-920
- Mfr. Part No.:
- DGTZ-GF-16-40-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 18mm | |
| Weight | 343g | |
| Width | 56mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4), RoHS | |
| Length | 79mm | |
| Stroke Length | 40mm | |
| Model Number | 8100573 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 18mm | ||
Weight 343g | ||
Width 56mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4), RoHS | ||
Length 79mm | ||
Stroke Length 40mm | ||
Model Number 8100573 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder actuator is engineered for precision and reliability in various applications. Featuring a stroke length of 40 mm and a piston diameter of 16 mm, it ensures effective motion control through its double-acting mechanism. The actuator's robust design incorporates standard elastic cushioning rings for gentle operation, while its optional mounting positions enhance versatility for different setups. Coupled with a plain-bearing guide and proximity switch position detection, it delivers exceptional accuracy in demanding environments. With compatibility to ISO 8573-1:2010 standards, this device is perfect for use with compressed air, making it suitable for both industrial and cleanroom applications. Built to endure, it withstands ambient temperatures ranging from -10 °C to 80 °C and complies with RoHS regulations.
Double acting mode allows for efficient use of compressed air
Elastic cushioning rings provide a smooth operation protecting both the cylinder and attached equipment
Plain bearing guide offers increased stability and reliability during movement
Proximity switch position detection allows for improved accuracy in automated applications
Versatile mounting position enhances adaptability to different installation requirements
Low corrosion resistance class ensures durability in less aggressive environments
Related links
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100579 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100574 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100576 16mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100572 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100578 16mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100570 16mm Bore 10 mm Double Acting Acting
