Festo Pneumatic Guided Cylinder - 8103430 16mm Bore, DGTZ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 344-279
- Mfr. Part No.:
- DGTZ-GF-16-40-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,002.95
(exc. VAT)
PHP45,923.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,002.95 |
*price indicative
- RS Stock No.:
- 344-279
- Mfr. Part No.:
- DGTZ-GF-16-40-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 18mm | |
| Width | 56mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Weight | 510g | |
| Stroke Length | 40mm | |
| Length | 79mm | |
| Model Number | 8103430 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 18mm | ||
Width 56mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Weight 510g | ||
Stroke Length 40mm | ||
Length 79mm | ||
Model Number 8103430 | ||
- COO (Country of Origin):
- CN
The Festo twin-cylinder actuator combines precision engineering with versatile performance capabilities. Designed for optimal efficiency, it operates effectively within a pressure range of 0.12 MPa to 0.8 MPa, making it suitable for a wide range of applications. The actuator features high-quality materials including anodized aluminum and high-alloy stainless steel, ensuring durability and reliability in demanding environments. Its adjustable end-position range and elastic cushioning provide enhanced operational comfort, accommodating various mounting positions. Whether integrated in automated systems or used as a standalone unit, this product delivers outstanding functionality while adhering to industry standards for corrosion resistance and cleanroom requirements.
Designed for double-acting operation to enhance flexibility
Optional mounting position allows for custom integration
High corrosion resistance class ensures longevity in harsh conditions
Cleanroom compatible making it suitable for sensitive environments
Lightweight construction aids in reducing overall system load
Related links
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103431 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103432 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103427 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103429 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100573 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100579 16mm Bore 100 mm Double Acting Acting
