Festo Pneumatic Guided Cylinder - 8103428 16mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 342-041
- Mfr. Part No.:
- DGTZ-GF-16-20-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP35,336.18
(exc. VAT)
PHP39,576.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,336.18 |
*price indicative
- RS Stock No.:
- 342-041
- Mfr. Part No.:
- DGTZ-GF-16-20-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 440g | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | |
| Height | 18mm | |
| Width | 56mm | |
| Length | 79mm | |
| Stroke Length | 20mm | |
| Model Number | 8103428 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 440g | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1 | ||
Height 18mm | ||
Width 56mm | ||
Length 79mm | ||
Stroke Length 20mm | ||
Model Number 8103428 | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder pneumatic actuator combines precision engineering with robust durability, making it ideal for a myriad of industrial applications. Designed to deliver reliable performance, it excels in environments where adaptability is crucial. With features like adjustable stroke and a versatile mounting position, this actuator supports efficient motion control. The use of high-quality materials ensures exceptional longevity and reliability, making it a trusted choice for professionals seeking optimal functionality in their pneumatic systems.
Optional mounting position enhances flexibility during installation
Integrated cushioning system ensures smooth operation while minimising wear
Plain bearing guide guarantees straightforward maintenance and longevity
Compatible with lubricated operation to enhance performance in various conditions
Constructed from RoHS compliant materials, promoting environmental responsibility
Cleanroom class compliant, meeting stringent industry standards
Utilises proximity switch for precise position detection in automated systems
Related links
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103431 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103432 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103427 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103429 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100571 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100579 16mm Bore 100 mm Double Acting Acting
