Festo Pneumatic Guided Cylinder - 8100571 16mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 344-277
- Mfr. Part No.:
- DGTZ-GF-16-20-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP24,389.48
(exc. VAT)
PHP27,316.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,389.48 |
*price indicative
- RS Stock No.:
- 344-277
- Mfr. Part No.:
- DGTZ-GF-16-20-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 56mm | |
| Weight | 290g | |
| Height | 18mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Stroke Length | 20mm | |
| Length | 79mm | |
| Model Number | 8100571 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 56mm | ||
Weight 290g | ||
Height 18mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Stroke Length 20mm | ||
Length 79mm | ||
Model Number 8100571 | ||
- COO (Country of Origin):
- CN
The Festo twin cylinder actuator blends innovation and precision in a compact design. This advanced pneumatic drive is engineered for reliability and sustained performance, operating within a flexible pressure range of 0.1 MPa to 0.8 MPa. Built for efficient motion control, the actuator boasts double-acting functionality and an adjustable stroke length, making it ideal for a variety of specific applications. Its robust construction includes corrosion-resistant features and a cleanroom compliance rating, ensuring it performs consistently in both demanding and sensitive environments. With a piston diameter of 16 mm and a lightweight body, this actuator excels in applications requiring both power and precision whilst maintaining an efficient footprint.
Features elastic cushioning rings/plates providing gentle impact absorption
Constructed from RoHS-compliant materials ensuring environmental safety
Incorporates high-alloy stainless steel piston rod for durability
Utilizes an adjustable end-position range enhancing application flexibility
Designed for optional mounting accommodating various installation needs
Employs a plain-bearing guide facilitating smooth operation
Offers conformity to LABS (PWIS) regulations making it suitable for sensitive processes
Related links
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100579 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100573 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100574 16mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100572 16mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100578 16mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100576 16mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100570 16mm Bore 10 mm Double Acting Acting
