Festo Pneumatic Guided Cylinder - 8100578 16mm Bore, DGTZ Series, 90 mm Double Acting Acting
- RS Stock No.:
- 342-047
- Mfr. Part No.:
- DGTZ-GF-16-90-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,763.99
(exc. VAT)
PHP34,455.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,763.99 |
*price indicative
- RS Stock No.:
- 342-047
- Mfr. Part No.:
- DGTZ-GF-16-90-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 18mm | |
| Weight | 478g | |
| Width | 56mm | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Stroke Length | 90mm | |
| Length | 79mm | |
| Model Number | 8100578 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 18mm | ||
Weight 478g | ||
Width 56mm | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Stroke Length 90mm | ||
Length 79mm | ||
Model Number 8100578 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder actuator stands at the forefront of pneumatic technology, expertly designed to deliver efficiency and reliability. Ideal for diverse automation needs, it offers exceptional performance across various environments. With a robust construction, this model features elastic cushioning for smooth operation and longevity. Its precision engineering facilitates precise control in operation modes, making it invaluable for industries requiring meticulous automation and secure adjustments. The actuators dual functionality paired with adjustable end-position ranges enhances its versatility, ensuring it meets the specific demands of your project. Whether for assembly lines or advanced robotics, this actuator brings tailored solutions to your operations.
Offers dual functionality for flexible applications
Equipped with a plain bearing guide for smooth movement
Designed for easy installation in various mounting positions
Constructed from durable materials, ensuring long term reliability
Supports a broad operating pressure range for diverse tasks
Includes adjustable end position capability for customised use
Compliant with RoHS regulations, promoting environmental responsibility
Related links
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100665 32mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100645 25mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100579 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100575 16mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103433 16mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103430 16mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100573 16mm Bore 40 mm Double Acting Acting
