Festo Pneumatic Guided Cylinder - 8100665 32mm Bore, DGTZ Series, 90 mm Double Acting Acting
- RS Stock No.:
- 341-712
- Mfr. Part No.:
- DGTZ-GF-32-90-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP43,234.08
(exc. VAT)
PHP48,422.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,234.08 |
*price indicative
- RS Stock No.:
- 341-712
- Mfr. Part No.:
- DGTZ-GF-32-90-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 36mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Width | 94mm | |
| Weight | 1.72kg | |
| Stroke Length | 90mm | |
| Length | 97mm | |
| Model Number | 8100665 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 36mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Width 94mm | ||
Weight 1.72kg | ||
Stroke Length 90mm | ||
Length 97mm | ||
Model Number 8100665 | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder actuator is engineered for precision and reliability, making it the ideal choice for various applications in automation. With a robust design that accommodates adjustable end positions and a broad stroke range, this pneumatic cylinder ensures optimal performance in diverse environments. Its high-quality materials enhance durability and efficiency, providing a consistent operation even in demanding conditions. Designed with a keen focus on usability, it supports a range of mounting positions and features comprehensive cushioning to protect against abrupt stops, making it a vital component for modern industrial solutions.
Features elastic cushioning rings/plates for smooth operation
Allows optional mounting positions for versatile installation
Integrates a plain-bearing guide for enhanced stability
Supports proximity switch position detection for improved precision
Robust construction with anodised aluminium for longevity
Offers lubrication options to suit various operational needs
Related links
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100578 16mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100645 25mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100661 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100666 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100660 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100658 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100664 32mm Bore 80 mm Double Acting Acting
