Festo Pneumatic Guided Cylinder - 8100664 32mm Bore, DGTZ Series, 80 mm Double Acting Acting
- RS Stock No.:
- 343-866
- Mfr. Part No.:
- DGTZ-GF-32-80-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,710.69
(exc. VAT)
PHP46,715.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,710.69 |
*price indicative
- RS Stock No.:
- 343-866
- Mfr. Part No.:
- DGTZ-GF-32-80-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 94mm | |
| Height | 36mm | |
| Standards/Approvals | VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Weight | 1.64kg | |
| Stroke Length | 80mm | |
| Length | 97mm | |
| Model Number | 8100664 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 94mm | ||
Height 36mm | ||
Standards/Approvals VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Weight 1.64kg | ||
Stroke Length 80mm | ||
Length 97mm | ||
Model Number 8100664 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder actuator redefines efficiency and precision in pneumatic applications. Designed meticulously to handle a range of industrial tasks, it features an adjustable stroke up to 80 mm, enabling you to tailor its performance to specific requirements. With a robust piston diameter of 32 mm and a dual-acting mode of operation, this actuator ensures seamless functionality across various operating conditions. Its reliable build incorporates elastic cushioning for smooth synergies, and the versatility of optional mounting positions opens avenues for diverse installations. Engineered for both reliability and performance, this product is an essential component in modern automation processes.
Offers a wide adjustable end position range for customised deployment
Is equipped with proximity switch detection for enhanced operational feedback
Utilises elastic cushioning rings for reduced impact energy, enhancing longevity
Has a corrosion resistance class of CRC 1, ensuring durability in various environments
Compatible with lubricated operation, allowing flexibility in medium choice
Provides a cleanroom class rating, making it suitable for sensitive applications
Related links
- Festo Pneumatic Guided Cylinder - 8103518 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100660 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100661 32mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100666 32mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100659 32mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100658 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100657 32mm Bore 10 mm Double Acting Acting
