Festo Pneumatic Guided Cylinder - 8103518 32mm Bore, DGTZ Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-370
- Mfr. Part No.:
- DGTZ-GF-32-80-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP56,814.78
(exc. VAT)
PHP63,632.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,814.78 |
*price indicative
- RS Stock No.:
- 342-370
- Mfr. Part No.:
- DGTZ-GF-32-80-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 36mm | |
| Width | 94mm | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III, Class 6 according to ISO 14644-1 | |
| Weight | 2.54kg | |
| Stroke Length | 80mm | |
| Length | 97mm | |
| Model Number | 8103518 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 36mm | ||
Width 94mm | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III, Class 6 according to ISO 14644-1 | ||
Weight 2.54kg | ||
Stroke Length 80mm | ||
Length 97mm | ||
Model Number 8103518 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator offers a robust design ideal for precise positioning and control. Engineered for efficiency, it excels in demanding environments, ensuring exceptional performance with an adjustable stroke and reliable cushioning. The plain bearing guide and double acting operation facilitate smooth movements, while its lightweight yet durable construction makes installation straightforward. This versatile unit is suitable across various applications, where compressed air acts as the driving medium, providing the necessary power in a compact form.
Optimised for a broad operating pressure range enhancing versatility
High corrosion resistance ensures longevity in challenging conditions
Cleanroom class compatibility makes it ideal for sensitive environments
Equipped with provisions for position detection using proximity switches
Lightweight design allows for easy handling and installation
Related links
- Festo Pneumatic Guided Cylinder - 8103462 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103492 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103432 16mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100664 32mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103516 32mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103515 32mm Bore 30 mm Double Acting Acting
