Festo Pneumatic Guided Cylinder - 8103513 32mm Bore, DGTZ Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

PHP45,175.34

(exc. VAT)

PHP50,596.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,175.34

*price indicative

RS Stock No.:
343-637
Mfr. Part No.:
DGTZ-GF-32-10-J-T-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-10°C

Guide Type

Plain Bearing

Maximum Operating Temperature

80°C

Weight

1.74kg

Height

36mm

Standards/Approvals

Class 6 according to ISO 14644-1, VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4)

Width

94mm

Stroke Length

10mm

Length

97mm

Model Number

8103513

COO (Country of Origin):
CN
The Festo Twin-cylinder actuator is designed to deliver exceptional performance in various applications requiring precision and reliability. Engineered with a double-acting mode, this actuator ensures efficient operation across a range of pressures, making it ideal for diverse industrial settings. Its robust design incorporates elastic cushioning rings for smooth operation, while the proximity switch facilitates precise position detection. This unit’s operational versatility is complemented by its ability to function optimally within a broad temperature range and its compatibility with lubricated operations, providing users with a dependable solution for automation tasks.

Offers elastic cushioning at both ends for enhanced performance

Includes optional mounting positions for flexibility in installation

Constructed with RoHS-compliant materials for environmental assurance

Equipped with a plain-bearing guide for smooth motion

Provides superior corrosion resistance, suitable for low-stress environments

Lightweight design ensures minimal impact on overall machinery weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy