Festo Pneumatic Guided Cylinder - 8103467 6mm Bore, DGTZ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 342-371
- Mfr. Part No.:
- DGTZ-GF-6-10-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP15,798.85
(exc. VAT)
PHP17,694.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,798.85 |
*price indicative
- RS Stock No.:
- 342-371
- Mfr. Part No.:
- DGTZ-GF-6-10-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Height | 14mm | |
| Weight | 129g | |
| Width | 35mm | |
| Length | 103mm | |
| Stroke Length | 10mm | |
| Model Number | 8103467 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Height 14mm | ||
Weight 129g | ||
Width 35mm | ||
Length 103mm | ||
Stroke Length 10mm | ||
Model Number 8103467 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator exemplifies precision engineering with its reliable performance and adaptable design. The advanced double acting mechanism ensures optimal operation across various applications, making it an ideal choice for automation tasks. With a robust construction using anodised wrought aluminium alloy and high alloy stainless steel, it guarantees durability even in challenging environments. Additionally, its low weight and compact dimensions facilitate effortless integration into existing systems. Designed for use with compressed air, this actuator ensures smooth operation while meeting stringent cleanroom standards, making it perfect for sensitive applications.
Adjustable end position range allows for tailored operation
Proximity switch compatibility ensures precise position detection
Lightweight design simplifies installation and reduces strain on supporting structures
Elastic cushioning rings provide gentle stops to protect both the actuator and connected components
Corrosion resistance class CRC 1 ensures reliability in harsh environments
Cleanroom class certified which ensuring performance in sterile conditions
RoHS compliant materials guarantee adherence to environmental standards
Related links
- Festo Pneumatic Guided Cylinder - 8100542 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103470 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103468 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103469 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
