Festo Pneumatic Guided Cylinder - 8103457 25mm Bore, DGTZ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 342-055
- Mfr. Part No.:
- DGTZ-GF-25-10-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP40,464.19
(exc. VAT)
PHP45,319.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,464.19 |
*price indicative
- RS Stock No.:
- 342-055
- Mfr. Part No.:
- DGTZ-GF-25-10-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 28mm | |
| Weight | 953g | |
| Width | 78mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Stroke Length | 10mm | |
| Length | 88mm | |
| Model Number | 8103457 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 28mm | ||
Weight 953g | ||
Width 78mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Stroke Length 10mm | ||
Length 88mm | ||
Model Number 8103457 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder actuator is a marvel of engineering that combines precision with versatility. Ideal for a range of industrial applications, this actuator is designed to operate under varying conditions while ensuring efficiency and reliability. With a stroke of 10 mm and a piston diameter of 25 mm, it delivers powerful performance in a compact design. The double-acting mechanism allows for seamless operation, making it suitable for tasks that require consistent and reliable movement. Whether used in automation systems or as part of complex machinery, this actuator promises to enhance productivity and streamline operations in diverse environments, from cleanrooms to outdoor settings. Its robust construction includes high-quality materials that meet stringent standards, ensuring long-term functionality.
Double acting mode ensures efficient operation across tasks
Adjustable end position feature enhances flexibility during installation
Compact size allows for easy integration in confined spaces
High corrosion resistance makes it suitable for various industrial environments
Compatible with proximity switches for reliable position detection
Related links
- Festo Pneumatic Guided Cylinder - 8100637 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103513 32mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103497 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103427 16mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103487 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
