Festo Pneumatic Guided Cylinder - 8100637 25mm Bore, DGTZ Series, 10 mm Double Acting Acting

Subtotal (1 unit)*

PHP27,992.06

(exc. VAT)

PHP31,351.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,992.06

*price indicative

RS Stock No.:
351-568
Mfr. Part No.:
DGTZ-GF-25-10-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Anodised Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Width

78mm

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1

Height

28mm

Weight

616g

Length

88mm

Stroke Length

10mm

Model Number

8100637

COO (Country of Origin):
CN
The Festo Twin Cylinder is engineered for applications requiring precision and reliability in motion control. This advanced pneumatic actuator boasts a compact design, integrating features that optimise performance in various operational settings. With elastic cushioning rings for enhanced safety and an adjustable end-position range, it accommodates a multitude of mounting configurations. Tailored for both double-acting modes and effective force management, it ensures seamless operation in challenging environments, all while being compliant with contemporary standards for cleanliness and corrosion resistance.

Employs elastic cushioning for smooth operation

Supports flexible mounting positions for ease of installation

Incorporates a plain bearing guide for consistent motion

Compatible with proximity switches for reliable position detection

Designed for lubricated operation to extend longevity

Constructed from RoHS compliant materials for safety

Achieves low corrosion stress under operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy