Festo Pneumatic Guided Cylinder - 8100638 25mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 342-056
- Mfr. Part No.:
- DGTZ-GF-25-20-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,822.73
(exc. VAT)
PHP32,281.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,822.73 |
*price indicative
- RS Stock No.:
- 342-056
- Mfr. Part No.:
- DGTZ-GF-25-20-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 28mm | |
| Weight | 669g | |
| Width | 78mm | |
| Standards/Approvals | VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Length | 88mm | |
| Stroke Length | 20mm | |
| Model Number | 8100638 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 28mm | ||
Weight 669g | ||
Width 78mm | ||
Standards/Approvals VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Length 88mm | ||
Stroke Length 20mm | ||
Model Number 8100638 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder exemplifies precision engineering in motion control. Tailored for dynamic applications, this double-acting pneumatic cylinder delivers reliable performance in environments demanding low maintenance and high efficiency. Designed with elastic cushioning rings at both ends, it ensures gentle operation even in high-impact situations. The ability to accommodate various mounting positions enhances its versatility, allowing seamless integration into diverse systems. This cylinder operates efficiently across a meaningful pressure range, providing consistent power while maintaining user-friendly characteristics. With a strong focus on operational reliability and robustness, it's an ideal choice for those seeking quality in automation solutions.
Adjustable end position range enables customised functionality
Plain bearing guide ensures smooth and precise movement
Constructed from RoHS compliant materials for environmentally friendly use
Proximity switch position detection aids in accurate control
Corrosion resistance class 1 enhances longevity in various environments
Related links
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100643 25mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100642 25mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103460 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100641 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100646 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
