Festo Pneumatic Guided Cylinder - 8103460 25mm Bore, DGTZ Series, 40 mm Double Acting Acting
- RS Stock No.:
- 342-362
- Mfr. Part No.:
- DGTZ-GF-25-40-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP44,621.57
(exc. VAT)
PHP49,976.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,621.57 |
*price indicative
- RS Stock No.:
- 342-362
- Mfr. Part No.:
- DGTZ-GF-25-40-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 78mm | |
| Weight | 1.17kg | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Height | 28mm | |
| Stroke Length | 40mm | |
| Length | 88mm | |
| Model Number | 8103460 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 78mm | ||
Weight 1.17kg | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Height 28mm | ||
Stroke Length 40mm | ||
Length 88mm | ||
Model Number 8103460 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator exemplifies precision engineering, designed to meet the demands of modern automation. With a robust design and impressive force capabilities, it caters to a variety of applications, ensuring reliability and efficiency. The actuator boasts a stroke length of 40 mm and a piston diameter of 25 mm, engineered for double acting operation. Its flexible mounting options and adjustable end position range enhance versatility, making it suitable for multiple setups. Crafted from high quality materials, this actuator not only performs under pressure but also maintains compliance with stringent industry standards, including corrosion resistance and cleanroom requirements.
Engineered for double acting operation with high force capacity
Allows for adjustable end position range providing configuration flexibility
Suitable for various mounting positions to accommodate different installations
Incorporates elastic cushioning at both ends for enhanced shock absorption
Crafted from RoHS compliant materials ensuring safety and environmental responsibility
Built with a plain bearing guide for smooth and reliable operation
Includes proximity switch position detection for accurate monitoring
Designed to perform under a wide range of operating temperatures
Related links
- Festo Pneumatic Guided Cylinder - 8100640 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103462 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103463 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103500 10mm Bore 40 mm Double Acting Acting
