Festo Pneumatic Guided Cylinder - 8103458 25mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 351-208
- Mfr. Part No.:
- DGTZ-GF-25-20-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,848.63
(exc. VAT)
PHP46,870.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,848.63 |
*price indicative
- RS Stock No.:
- 351-208
- Mfr. Part No.:
- DGTZ-GF-25-20-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.02kg | |
| Height | 28mm | |
| Width | 78mm | |
| Standards/Approvals | RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | |
| Stroke Length | 20mm | |
| Length | 88mm | |
| Model Number | 8103458 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 1.02kg | ||
Height 28mm | ||
Width 78mm | ||
Standards/Approvals RoHS, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III | ||
Stroke Length 20mm | ||
Length 88mm | ||
Model Number 8103458 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder design of this actuator offers a robust solution for precise motion control in various applications. This product is engineered for double-acting operation, allowing for efficient mechanical performance in demanding environments. With its compact stroke length and adjustable end-position range, it delivers the flexibility needed for intricate systems while maintaining high levels of reliability. The inclusion of elastic cushioning ensures that the operation remains smooth, reducing wear and tear on components. Crafted from durable materials, this actuator is ideal for environments where efficiency and longevity are paramount.
Double acting mode for enhanced operational efficiency
Adjustable end position range caters to diverse application needs
Built in proximity switch integration enables precise position detection
Robust construction with corrosion resistance for longevity
Lightweight design optimises performance without compromising strength
Compatible with lubricated and unlubricated medium for versatility
Plain bearing guide enhances the smoothness of operation
Related links
- Festo Pneumatic Guided Cylinder - 8100638 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103461 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103460 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103462 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103463 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
