Festo Pneumatic Guided Cylinder - 8103488 20mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 344-871
- Mfr. Part No.:
- DGTZ-GF-20-20-J-T-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP38,386.01
(exc. VAT)
PHP42,992.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,386.01 |
*price indicative
- RS Stock No.:
- 344-871
- Mfr. Part No.:
- DGTZ-GF-20-20-J-T-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 23mm | |
| Width | 62mm | |
| Standards/Approvals | VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | |
| Weight | 695g | |
| Length | 86.5mm | |
| Stroke Length | 20mm | |
| Model Number | 8103488 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Height 23mm | ||
Width 62mm | ||
Standards/Approvals VDMA24364 zone III, RoHS, ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1 | ||
Weight 695g | ||
Length 86.5mm | ||
Stroke Length 20mm | ||
Model Number 8103488 | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder actuator combines precision with reliability, ideal for various industrial applications. Designed for versatility, the unit operates effectively in diverse environments, ensuring optimal performance across a wide range of operating conditions. The double-acting mode allows for efficient movement in both directions, catering to the demands of complex automation systems. With an impressive stroke length and robust construction, this actuator is engineered to deliver durable and consistent service while maintaining low corrosion stress. Its perfectly suited for environments that require a clean operation, as it adheres to rigorous standards of cleanliness. Enhanced with elastic cushioning and a plain-bearing guide, it ensures smooth and silent operation, making it a standout choice for professionals seeking excellence in pneumatic solutions.
Features adjustable end position lengths for customizable applications
Boasts a maximum effective load capacity tailored for demanding tasks
Integrates position detection capability using proximity switches
Offers a wide operating temperature range for diverse environmental conditions
Constructed from materials compliant with RoHS and other industry standards
Empowered with a lightweight design, facilitating easy installation and handling
Related links
- Festo Pneumatic Guided Cylinder - 8103468 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103514 32mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103428 16mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103498 10mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100608 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103487 20mm Bore 10 mm Double Acting Acting
