Festo Pneumatic Guided Cylinder - 8100608 20mm Bore, DGTZ Series, 20 mm Double Acting Acting
- RS Stock No.:
- 342-355
- Mfr. Part No.:
- DGTZ-GF-20-20-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP26,329.72
(exc. VAT)
PHP29,489.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,329.72 |
*price indicative
- RS Stock No.:
- 342-355
- Mfr. Part No.:
- DGTZ-GF-20-20-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 23mm | |
| Weight | 449g | |
| Standards/Approvals | RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Width | 62mm | |
| Length | 86.5mm | |
| Stroke Length | 20mm | |
| Model Number | 8100608 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 23mm | ||
Weight 449g | ||
Standards/Approvals RoHS, VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Width 62mm | ||
Length 86.5mm | ||
Stroke Length 20mm | ||
Model Number 8100608 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder Actuator combines precision engineering with robust performance, offering versatile operation in compact applications. Designed for double acting operation, it is particularly suited for environments requiring reliable motion control. With features like adjustable end position ranges and elastic cushioning, the actuator ensures smooth and efficient operation. The design incorporates high quality materials, ensuring durability even under varying ambient temperatures. This unit is ideal for industries that demand high technical performance in confined spaces.
Double acting mode ensures greater efficiency during operation
Elastic cushioning provides gentle stop positions to reduce impact wear
Plain bearing guide enhances movement accuracy and reliability
Versatile mounting position options simplify installation and integration
Corrosion resistance class CRC 1 ensures longevity in challenging environments
Pneumatic connections conform to M5 standards for seamless compatibility
RoHS compliant materials ensure environmental safety and sustainability
Related links
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100612 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100607 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100610 20mm Bore 40 mm Double Acting Acting
