Festo Pneumatic Guided Cylinder - 8100607 20mm Bore, DGTZ Series, 10 mm Double Acting Acting
- RS Stock No.:
- 351-562
- Mfr. Part No.:
- DGTZ-GF-20-10-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,636.99
(exc. VAT)
PHP28,713.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,636.99 |
*price indicative
- RS Stock No.:
- 351-562
- Mfr. Part No.:
- DGTZ-GF-20-10-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 411g | |
| Height | 23mm | |
| Width | 62mm | |
| Standards/Approvals | VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | |
| Stroke Length | 10mm | |
| Length | 86.5mm | |
| Model Number | 8100607 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 411g | ||
Height 23mm | ||
Width 62mm | ||
Standards/Approvals VDMA24364 zone III, Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS | ||
Stroke Length 10mm | ||
Length 86.5mm | ||
Model Number 8100607 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is engineered for optimal performance in dynamic applications. This robust actuator features a compact design suited for efficient space utilisation, while delivering impressive force and versatility. With an operating range of 0.1 to 0.8 MPa, this device is capable of handling varied tasks with exceptional precision. Its integrated cushioning system ensures smooth operation and minimal wear, enhancing durability in demanding environments. Equipped with a plain-bearing guide, it guarantees reliable movements across different mounting positions, making it an excellent choice for automated solutions requiring flexibility and reliability.
Double acting mode for enhanced efficiency
Elastic cushioning rings/plates at both ends reduce impact
Optimised for use with lubricated operation for longevity
Corrosion resistance class CRC 1 contributes to durability
Cleanroom class 6 compliant for sterile environments
Lightweight design facilitates easy integration
Proximity switch compatibility enables precise position detection
RoHS compliant materials ensure environmental safety
Related links
- Festo Pneumatic Guided Cylinder - 8103487 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100612 20mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103489 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103488 20mm Bore 20 mm Double Acting Acting
