Festo Pneumatic Guided Cylinder - 8100612 20mm Bore, DGTZ Series, 60 mm Double Acting Acting
- RS Stock No.:
- 351-567
- Mfr. Part No.:
- DGTZ-GF-20-60-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP30,763.99
(exc. VAT)
PHP34,455.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,763.99 |
*price indicative
- RS Stock No.:
- 351-567
- Mfr. Part No.:
- DGTZ-GF-20-60-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Height | 23mm | |
| Weight | 598g | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III, RoHS | |
| Width | 62mm | |
| Length | 86.5mm | |
| Stroke Length | 60mm | |
| Model Number | 8100612 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Height 23mm | ||
Weight 598g | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364 zone III, RoHS | ||
Width 62mm | ||
Length 86.5mm | ||
Stroke Length 60mm | ||
Model Number 8100612 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is meticulously engineered for precision and durability in a compact design. This device is perfect for applications that require high efficiency and reliability, accommodating a substantial range of operating conditions. With an adjustable stroke of 60 mm and a robust piston diameter of 20 mm, it delivers exceptional performance with the added convenience of elastic cushioning rings to ensure a smooth operation. Engineered for flexibility, it operates effectively under varying ambient temperatures and pressure conditions, making it a versatile choice for diverse industrial environments. Additionally, its low corrosion resistance class allows it to be used in sensitive operations, such as cleanroom environments, enabling you to maintain high standards while achieving your automation goals.
Double acting operation enhances productivity
Plain bearing guide offers reliable motion control
Optional mounting position adds versatility in installation
Corrosion resistant materials ensure longevity and performance
Complies with cleanroom standards making it suitable for sensitive applications
Adjustable end position range allows for tailored operational setups
Lightweight design minimizes energy consumption in operation
Related links
- Festo Pneumatic Guided Cylinder - 8100609 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100613 20mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100615 20mm Bore 90 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100611 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100607 20mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100608 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100610 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100614 20mm Bore 80 mm Double Acting Acting
